Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CP-HCC-4

Coding profile - number of positions: 1 - pitch: 0 mm - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coding profile - number of positions: 1 - pitch: 0 mm - color: red
Search Keywords: CPHCC4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CP-HCC-4
Alias/AKA: 1600027
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CP-HCC-4 RoHS compliant?
Yes, CP-HCC-4 is RoHS compliant.
What is the lead time for CP-HCC-4?
The standard lead time for CP-HCC-4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,002
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0619
2,500
$0.0598
7,500
$0.0593
25,000
$0.0585
50,000
$0.0584
100,000
$0.0582
150,000
$0.0581
250,000 +
$0.0579
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!