Phoenix Contact
COAXTRAB-CN-UB-280DC-SB-AS
Conn Type N Adapter M/F 50Ohm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Type N Adapter M/F 50Ohm ST
Search Keywords: COAXTRABCNUB280DCSBAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:COAXTRAB-CN-UB-280DC-SB-AS
-
Alias/AKA:5602357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Dimension:72 x 50 mm
Product Guides
+
Frequently Asked Questions
Is COAXTRAB-CN-UB-280DC-SB-AS RoHS compliant?
Yes, COAXTRAB-CN-UB-280DC-SB-AS is RoHS compliant.
What is the lead time for COAXTRAB-CN-UB-280DC-SB-AS?
The standard lead time for COAXTRAB-CN-UB-280DC-SB-AS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/6/26