Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

C-ME-6/3

Operating lever - length: 5 mm - width: 24.1 mm - height: 5 mm - number of positions: 3 - color: orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Operating lever - length: 5 mm - width: 24.1 mm - height: 5 mm - number of positions: 3 - color: orange
Search Keywords: CME63
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: C-ME-6/3
Alias/AKA: 3034390
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C-ME-6/3 RoHS compliant?
Yes, C-ME-6/3 is RoHS compliant.
What is the lead time for C-ME-6/3?
The standard lead time for C-ME-6/3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
113 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$0.94
50 +
$0.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!