Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

C-ME-6/2

Operating lever - length: 5 mm - width: 16 mm - height: 5 mm - number of positions: 2 - color: orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Operating lever - length: 5 mm - width: 16 mm - height: 5 mm - number of positions: 2 - color: orange
Search Keywords: CME62
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: C-ME-6/2
Alias/AKA: 3034442
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C-ME-6/2 RoHS compliant?
Yes, C-ME-6/2 is RoHS compliant.
What is the lead time for C-ME-6/2?
The standard lead time for C-ME-6/2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Ships today, if you order in
Minimum Order Quantity:
20
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.59
100 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!