- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- CM 90-PS-120AC/24DCU/2
CM 90-PS-120AC/24DCU/2
Phoenix Contact
AC/DC Power Supply Single-OUT 24V 2A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 24V 2A
Search Keywords: CM90PS120AC24DCU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CM 90-PS-120AC/24DCU/2
-
Alias/AKA:2942470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Dimension:75 x 90 x 141 mm
-
Efficiency:N/A
-
DC Input Voltage:N/A
-
AC Input Voltage:230 V
-
Family:2942470
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/29/26