- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CLIPFIX-35
Phoenix Contact
CLIPFIX-35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option - width: 9.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option - width: 9.5 mm - color: gray
Search Keywords: CLIPFIX35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CLIPFIX-35
-
Alias/AKA:3022218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Bracket
-
Dimension:55.6 x 9.5 x 32 mm
Product Guides
+
Frequently Asked Questions
Is CLIPFIX-35 RoHS compliant?
Yes, CLIPFIX-35 is RoHS compliant.
What is the lead time for CLIPFIX-35?
The standard lead time for CLIPFIX-35 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,571
Ships today, if you order in
Manufacturer Stock:
280,994
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/21/26