- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CK1 6-ED-BB
CK1 6-ED-BB
Phoenix Contact
Dummy socket for contact carrier with turned CK 1,6-ED.. female contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy socket for contact carrier with turned CK 1,6-ED.. female contacts
Search Keywords: CK16EDBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CK1 6-ED-BB
-
Alias/AKA:1645888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
100
$1.49
300
$1.45
500
$1.42
1,000
$1.31
2,500
$1.29
5,000
$1.26
7,500
$1.24
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing