Available Replacements
RECOMMENDED REPLACEMENT
CES-STPULG-BK-8 CES-STPULG-BK-8 Phoenix Contact
CES-STPULG-BK-8

Phoenix Contact

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CES-STPG-GY-8

Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 7 mm ... ...

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 7 mm ... 8 mm - color: gray
Search Keywords: CESSTPGGY8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CES-STPG-GY-8
  • Alias/AKA:
    , 0801679
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IP54 Sleeve
  • Color:
    Gray
  • Body Material:
    Styrene-Ethylene/Butylene-Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CES-STPG-GY-8 discontinued?
Yes, CES-STPG-GY-8 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CES-STPG-GY-8?
The recommended replacement for CES-STPG-GY-8 is CES-STPULG-BK-8 from Phoenix Contact, available from OnlineComponents.com.
Is CES-STPG-GY-8 RoHS compliant?
Yes, CES-STPG-GY-8 is RoHS compliant.
What is the lead time for CES-STPG-GY-8?
The standard lead time for CES-STPG-GY-8 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!