- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-STPG-GY-7
CES-STPG-GY-7
Phoenix Contact
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 6 mm ... ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 6 mm ... 7 mm - color: gray
Search Keywords: CESSTPGGY7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-STPG-GY-7
-
Alias/AKA:0801677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Slotted Cable Sleeve
-
Color:Gray
-
Body Material:Styrene-Ethylene/Butylene-Styrene
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$2.398
10
$2.180
25 +
$2.070
Click for Quote
Log in
to unlock special pricing