- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-STPG-GY-5
CES-STPG-GY-5
Phoenix Contact
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 4 mm ... ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 4 mm ... 5 mm - color: gray
Search Keywords: CESSTPGGY5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-STPG-GY-5
-
Alias/AKA:0801675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP54 Sleeve
-
Color:Gray
-
Body Material:Styrene-Ethylene/Butylene-Styrene
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
10