- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-STPG-GY-2ASI-RR
CES-STPG-GY-2ASI-RR
Phoenix Contact
Small - slotted cable sleeves suitable for two AS-i cables (R-R) - material: SEBS - version: right - right
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Small - slotted cable sleeves suitable for two AS-i cables (R-R) - material: SEBS - version: right - right
Search Keywords: CESSTPGGY2ASIRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-STPG-GY-2ASI-RR
-
Alias/AKA:0801713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP54 Sleeve
-
Color:Gray
-
Body Material:Styrene-Ethylene/Butylene-Styrene
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$3.366
10
$3.060
25 +
$2.910
Click for Quote
Log in
to unlock special pricing