- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-SRG-BK-4X3
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
CES-SRG-BK-4X3
Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 2 mm ... ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 2 mm ... 3 mm - color: black
Search Keywords: CESSRGBK4X3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-SRG-BK-4X3
-
Alias/AKA:0801665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
Product Guides
+
Frequently Asked Questions
Is CES-SRG-BK-4X3 discontinued?
Yes, CES-SRG-BK-4X3 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CES-SRG-BK-4X3?
The recommended replacement for CES-SRG-BK-4X3 is CES-STPULG-BK-4X3 from Phoenix Contact, available from OnlineComponents.com.
Is CES-SRG-BK-4X3 RoHS compliant?
Yes, CES-SRG-BK-4X3 is RoHS compliant.
What is the lead time for CES-SRG-BK-4X3?
The standard lead time for CES-SRG-BK-4X3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.