CES-SRG-BK-2ASI-LR
Phoenix Contact
Small - slotted cable sleeves suitable for two AS-i cables (L-R) - material: NBR - version: left - right
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Small - slotted cable sleeves suitable for two AS-i cables (L-R) - material: NBR - version: left - right
Search Keywords: CESSRGBK2ASILR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-SRG-BK-2ASI-LR
-
Alias/AKA:0801669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26