- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-SRG-BK-13
Phoenix Contact
CES-SRG-BK-13
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 12 mm ... ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-SRG-BK-13
-
Alias/AKA:0801616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
-
This product is discontinued, but still in stock.