- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-LTPG-GY-20
CES-LTPG-GY-20
Phoenix Contact
Large - slotted cable sleeves suitable for cables with a diameter of 19 ... 20 mm - material: SEBS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Large - slotted cable sleeves suitable for cables with a diameter of 19 ... 20 mm - material: SEBS
Search Keywords: CESLTPGGY20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-LTPG-GY-20
-
Alias/AKA:0801692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Slotted Cable Sleeve
-
Color:Gray
-
Body Material:Styrene-Ethylene/Butylene-Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$4.40
10
$4.00
25 +
$3.80
Click for Quote
Log in
to unlock special pricing