- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-LRG-BK-19
CES-LRG-BK-19
Phoenix Contact
Large - slotted cable sleeves suitable for cables with a diameter of 18 ... 19 mm - material: NBR
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Large - slotted cable sleeves suitable for cables with a diameter of 18 ... 19 mm - material: NBR
Search Keywords: CESLRGBK19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-LRG-BK-19
-
Alias/AKA:0801629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP54 Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$5.093
10
$4.630
25 +
$4.400
Click for Quote
Log in
to unlock special pricing