- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CES-LRC-BK
CES-LRC-BK
Phoenix Contact
Large - unslotted cable sleeves suitable for cables with a diameter of 7 ... 24 mm - material: NBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Large - unslotted cable sleeves suitable for cables with a diameter of 7 ... 24 mm - material: NBR
Search Keywords: CESLRCBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-LRC-BK
-
Alias/AKA:0801719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unslotted Cable Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,757
can ship
Minimum Order Quantity:
4