Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CES-B24-HFFS-PLBK

Sealing frame with locking latch - size B24 - with flat gasket - for 10 small sleeves

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sealing frame with locking latch - size B24 - with flat gasket - for 10 small sleeves
Search Keywords: CESB24HFFSPLBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CES-B24-HFFS-PLBK
Alias/AKA: 0801661
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Thickness (Metric): 20 mm
Color: Black
Body Thickness (Imperial): 0.79 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CES-B24-HFFS-PLBK RoHS compliant?
Yes, CES-B24-HFFS-PLBK is RoHS compliant.
What is the lead time for CES-B24-HFFS-PLBK?
The standard lead time for CES-B24-HFFS-PLBK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 11/16/26
Manufacturer Stock:
132 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.52
5 +
$33.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!