- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- CES-B16-SFC-M
CES-B16-SFC-M
Phoenix Contact
Locking element - type: B16 - length: 118 mm - width: 57 mm - height: 17 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking element - type: B16 - length: 118 mm - width: 57 mm - height: 17 mm
Search Keywords: CESB16SFCM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CES-B16-SFC-M
-
Alias/AKA:0801642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$27.13
5
$26.72
25
$23.93
50
$22.60
100
$22.26
250
$21.68
500 +
$21.36
Click for Quote
Log in
to unlock special pricing