Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CD-COVER-80

Cover for cable duct - gray - width: 80 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - gray - width: 80 mm - length: 2000 mm
Search Keywords: CDCOVER80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CD-COVER-80
Alias/AKA: 3240288
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD-COVER-80 RoHS compliant?
Yes, CD-COVER-80 is RoHS compliant.
What is the lead time for CD-COVER-80?
The standard lead time for CD-COVER-80 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
70   can ship 12/24/26
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.87
30
$8.78
100
$8.72
250
$8.67
500
$8.65
1,000
$8.63
2,500 +
$8.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!