Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CD-COVER-60-WH

Cover for cable duct - white - width: 60 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - white - width: 60 mm - length: 2000 mm
Search Keywords: CDCOVER60WH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CD-COVER-60-WH
Alias/AKA: 3240648
Unit of Measure: Per Each
RoHS: Yes
HTS: 3925900000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD-COVER-60-WH RoHS compliant?
Yes, CD-COVER-60-WH is RoHS compliant.
What is the lead time for CD-COVER-60-WH?
The standard lead time for CD-COVER-60-WH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$5.84
50
$4.87
100
$4.59
250
$4.34
500
$4.29
1,000
$4.17
2,500
$4.12
5,000 +
$4.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!