- Home ›
- All Products›
- CD-COVER-40-BU
CD-COVER-40-BU
Phoenix Contact
Cover for cable duct - blue - width: 40 mm - length: 2000 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover for cable duct - blue - width: 40 mm - length: 2000 mm
Search Keywords: CDCOVER40BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-COVER-40-BU
-
Alias/AKA:3240332,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$8.85
30
$7.37
100
$6.95
250
$6.49
500
$6.39
1,000
$6.30
2,500 +
$6.16
Click for Quote
Log in
to unlock special pricing