Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CD-COVER-30-WH

Cover for cable duct - white - width: 30 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - white - width: 30 mm - length: 2000 mm
Search Keywords: CDCOVER30WH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CD-COVER-30-WH
Alias/AKA: , 3240646
Unit of Measure: Per Each
RoHS: Yes
COO: DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CD-COVER-30-WH?
The recommended replacement for CD-COVER-30-WH is 3240646 from Phoenix Contact, available from OnlineComponents.com.
Is CD-COVER-30-WH RoHS compliant?
Yes, CD-COVER-30-WH is RoHS compliant.
What is the lead time for CD-COVER-30-WH?
The standard lead time for CD-COVER-30-WH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.65
50
$2.49
250
$2.34
500
$2.28
1,000
$2.26
2,500
$2.24
5,000
$2.22
7,500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!