Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CD-COVER-25

Cover for cable duct - gray - width: 25 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - gray - width: 25 mm - length: 2000 mm
Search Keywords: CDCOVER25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CD-COVER-25
Alias/AKA: 3240285
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD-COVER-25 RoHS compliant?
Yes, CD-COVER-25 is RoHS compliant.
What is the lead time for CD-COVER-25?
The standard lead time for CD-COVER-25 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.08
100
$1.89
250
$1.84
500
$1.79
1,000
$1.78
2,500
$1.76
5,000
$1.74
7,500 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!