- Home ›
- All Products›
- CD-COVER-120-WH
Phoenix Contact
CD-COVER-120-WH
Cover for cable duct - white - width: 120 mm - length: 2000 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover for cable duct - white - width: 120 mm - length: 2000 mm
Search Keywords: CDCOVER120WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-COVER-120-WH
-
Alias/AKA:3240644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is CD-COVER-120-WH RoHS compliant?
Yes, CD-COVER-120-WH is RoHS compliant.
What is the lead time for CD-COVER-120-WH?
The standard lead time for CD-COVER-120-WH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$9.92
30
$9.46
50
$8.78
100
$8.42
250
$8.20
500
$7.99
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing