Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CD-COVER-120

Cover for cable duct - gray - width: 120 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - gray - width: 120 mm - length: 2000 mm
Search Keywords: CDCOVER120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CD-COVER-120
Alias/AKA: 3240290
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD-COVER-120 RoHS compliant?
Yes, CD-COVER-120 is RoHS compliant.
What is the lead time for CD-COVER-120?
The standard lead time for CD-COVER-120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.41
30
$9.93
50
$9.22
100
$8.84
250
$8.61
500
$8.39
1,000 +
$8.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!