- Home ›
- All Products›
- CD-COVER-100
Phoenix Contact
CD-COVER-100
Cover for cable duct - gray - width: 100 mm - length: 2000 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | CD-COVER-100 |
| Alias/AKA: | 3240289 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |