- Home ›
- All Products›
- CD-80X60
CD-80X60
Phoenix Contact
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 80 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 80 mm - height: 60 mm - length: 2000 mm
Search Keywords: CD80X60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-80X60
-
Alias/AKA:3240194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
96
can ship
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$18.31
5
$18.04
16
$17.74
32
$17.23
64
$16.77
112
$16.52
256 +
$16.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments