- Home ›
- All Products›
- CD-40X40
CD-40X40
Phoenix Contact
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 40 mm - length: 2000 mm
Search Keywords: CD40X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-40X40
-
Alias/AKA:3240189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Manufacturer Stock:
2,652
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.21
26
$10.90
52
$10.12
104
$9.70
260
$9.45
520
$9.20
1,014 +
$9.06
Click for Quote
Log in
to unlock special pricing