- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CD 25X40 BU
CD 25X40 BU
Phoenix Contact
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 25 mm - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 25 mm - height: 40 mm - length: 2000 mm
Search Keywords: CD25X40BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD 25X40 BU
-
Alias/AKA:3240302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Wiring Channel
-
Color:Blue
-
Body Material:Polyvinyl Chloride
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.