- Home ›
- All Products›
- CD-100X80
CD-100X80
Phoenix Contact
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm
Search Keywords: CD100X80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-100X80
-
Alias/AKA:3240201,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 7/16/26
Manufacturer Stock:
312
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$37.90
8
$31.13
16
$25.96
32
$25.77
56
$25.64
104
$25.58
256 +
$25.51
Click for Quote
Log in
to unlock special pricing