- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CB E1 24DC/10A S-C P
CB E1 24DC/10A S-C P
Phoenix Contact
Electronic device circuit breaker - 1-pos. - active current limitation - status output and control input - plug for base eleme ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2026
Certificate of Compliance Guarantee
Description
+
Electronic device circuit breaker - 1-pos. - active current limitation - status output and control input - plug for base element.
Search Keywords: CBE124DC10ASCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CB E1 24DC/10A S-C P
-
Alias/AKA:2800928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:24 VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 50 °C
-
Mounting:Base Mount
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26