- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- "CAB-MSTB32/2XMC9/22/ 0
"CAB-MSTB32/2XMC9/22/ 0
Phoenix Contact
Cable Assembly Splitter 0.5m 22AWG Field level Pluggable to Controller level Pluggable 36 to 32 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Splitter 0.5m 22AWG Field level Pluggable to Controller level Pluggable 36 to 32 POS
Search Keywords: CABMSTB322XMC9220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:"CAB-MSTB32/2XMC9/22/ 0
-
Alias/AKA:2906874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$412.75
3
$396.01
5 +
$390.07
Click for Quote
Log in
to unlock special pricing