- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CABLE-FLK14/OE/0 14/ 600
CABLE-FLK14/OE/0 14/ 600
Phoenix Contact
Round cable set; connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/ ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Round cable set; connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 6 m
Search Keywords: CABLEFLK14OE014600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CABLE-FLK14/OE/0 14/ 600
-
Alias/AKA:2305787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26