Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CA-19S1N12T006

Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 16+3 - type of contact: Socket - Solder con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 16+3 - type of contact: Socket - Solder connection - cable diameter range: 4 mm ... 6 mm
Search Keywords: CA19S1N12T006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CA-19S1N12T006
Alias/AKA: 1620264
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA-19S1N12T006 RoHS compliant?
Yes, CA-19S1N12T006 is RoHS compliant.
What is the lead time for CA-19S1N12T006?
The standard lead time for CA-19S1N12T006 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$78.20
5 +
$74.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!