- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA-17F1N8A9503
CA-17F1N8A9503
Phoenix Contact
Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm
Search Keywords: CA17F1N8A9503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CA-17F1N8A9503
-
Alias/AKA:1620001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$36.56
5
$34.34
10
$33.83
25
$31.05
50
$30.22
100
$29.77
250 +
$29.06
Click for Quote
Log in
to unlock special pricing