- Home ›
- All Products›
- BL2 BPC 1501S
BL2 BPC 1501S
Phoenix Contact
90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.35dB Insertion Loss-Max
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.35dB Insertion Loss-Max
Search Keywords: BL2BPC1501S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BL2 BPC 1501S
-
Alias/AKA:1130682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:TW
-
ECCN:5A992C
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26