- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Mounting Brackets ›
- BG/SA
Phoenix Contact
BG/SA
Angled brackets with M6 screw - DIN rail limit stop - for fixing DIN rails at an angle of 30° - with M6 screw - height: 35.4 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | BG/SA |
| Alias/AKA: | 1201604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Body Thickness: | 2 mm |