- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BCP-381- 5
BCP-381- 5
Phoenix Contact
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: BCP3815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCP-381- 5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26