- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- AXL E PN DI8 DO4 2A M12 6M
AXL E PN DI8 DO4 2A M12 6M
Phoenix Contact
Axioline E - Digital I/O device - PROFINET - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline E - Digital I/O device - PROFINET - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 4 - 24 V DC - 2 A - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67
Search Keywords: AXLEPNDI8DO42AM126M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E PN DI8 DO4 2A M12 6M
-
Alias/AKA:2701518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$598.01
3
$566.11
5 +
$557.62
Click for Quote
Log in
to unlock special pricing