- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- AXL E PB DI8 DO8 M12 6P
AXL E PB DI8 DO8 M12 6P
Phoenix Contact
Axioline E - Digital I/O device - PROFIBUS DP - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection meth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline E - Digital I/O device - PROFIBUS DP - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67
Search Keywords: AXLEPBDI8DO8M126P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E PB DI8 DO8 M12 6P
-
Alias/AKA:2701497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991b4b
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/16/26