- Home ›
- All Products›
- AXL-E-IOL-AI1-I-M12-S
AXL-E-IOL-AI1-I-M12-S
Phoenix Contact
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 fast connection technology - straig ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 fast connection technology - straight version
Search Keywords: AXLEIOLAI1IM12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL-E-IOL-AI1-I-M12-S
-
Alias/AKA:2700338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26