- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- AXL E ETH DIO16 M12 6P
AXL E ETH DIO16 M12 6P
Phoenix Contact
Axioline E - Digital I/O device - Ethernet - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital I/O device - Ethernet - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67
Search Keywords: AXLEETHDIO16M126P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E ETH DIO16 M12 6P
-
Alias/AKA:2701534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72
can ship
22 Weeks
can ship
10/14/26