- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- AXL AI 8
AXL AI 8
Phoenix Contact
Axioline Analog Input Module, 8 Inputs 0 - 10V, 10V, 0 - 20mA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline Analog Input Module, 8 Inputs 0 - 10V, 10V, 0 - 20mA
Search Keywords: AXLAI8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL AI 8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Possible Replacement
Axioline F - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
In Stock:
3
Minimum Order:
1