- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ATS-RTK-BEN
ATS-RTK-BEN
Phoenix Contact
Partition plate - length: 61 mm - width: 0.8 mm - height: 52 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Partition plate - length: 61 mm - width: 0.8 mm - height: 52 mm - color: gray
Search Keywords: ATSRTKBEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ATS-RTK-BEN
-
Alias/AKA:0308223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Partition Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26