- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ATS-RTK
Phoenix Contact
ATS-RTK
Partition plate - length: 97.5 mm - width: 0.8 mm - height: 45.8 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ATS-RTK
-
Alias/AKA:0310224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:72 x 0.8 x 51.5 mm
-
Operating Temperature:N/A