- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ATS-GSK
Phoenix Contact
ATS-GSK
Partition plate - length: 59.5 mm - width: 0.8 mm - height: 45.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Partition plate - length: 59.5 mm - width: 0.8 mm - height: 45.5 mm - color: gray
Search Keywords: ATSGSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ATS-GSK
-
Alias/AKA:0304227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:59.5 x 0.8 x 58 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is ATS-GSK RoHS compliant?
Yes, ATS-GSK is RoHS compliant.
What is the lead time for ATS-GSK?
The standard lead time for ATS-GSK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26