Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ATP-URTK/SP

Partition plate - length: 99 mm - width: 2 mm - height: 64 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 99 mm - width: 2 mm - height: 64 mm - color: gray
Search Keywords: ATPURTKSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ATP-URTK/SP
Alias/AKA: 0311139
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Partition Plate
Dimension: 99 x 2 x 64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATP-URTK/SP RoHS compliant?
Yes, ATP-URTK/SP is RoHS compliant.
What is the lead time for ATP-URTK/SP?
The standard lead time for ATP-URTK/SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.76
10 +
$4.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!