- Home ›
- All Products›
- ATP-UKK-3/5
Phoenix Contact
ATP-UKK-3/5
Partition plate - length: 64 mm - width: 2.5 mm - height: 56 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | ATP-UKK-3/5 |
| Alias/AKA: | 2778521 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |