Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ATP-STTB-4

Partition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray
Search Keywords: ATPSTTB4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ATP-STTB-4
Alias/AKA: 3030747
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATP-STTB-4 RoHS compliant?
Yes, ATP-STTB-4 is RoHS compliant.
What is the lead time for ATP-STTB-4?
The standard lead time for ATP-STTB-4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
On Order:
448   can ship 12/4/26
Manufacturer Stock:
2,519 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.26
50 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!